-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER1,6X0,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0232
|
Newark | Flachstecker1,6X0,6 |Amp Te Connectivity 969079-2 Min Qty: 16500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
969079-2-ND
|
DigiKey | CONN TAB 17-20AWG CRIMP TIN Min Qty: 16500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1041 | Buy Now |
DISTI #
969079-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 969079-2) RoHS: Compliant Min Qty: 16500 Package Multiple: 16500 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1101 | Buy Now |
DISTI #
571-969079-2
|
Mouser Electronics | Automotive Connectors FLACHSTECKER1 6X0 6 RoHS: Compliant | 0 |
|
$0.1090 / $0.1170 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16500 Package Multiple: 16500 Container: Reel | 0Reel |
|
$0.1002 | Buy Now |
DISTI #
AMP969079-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1179 / $0.1241 | Buy Now | |
|
Onlinecomponents.com | TAB A 1.6x0.6 CONTACT CF SRC Sn RoHS: Compliant | 0 |
|
$0.1032 / $0.2161 | Buy Now |
DISTI #
969079-2
|
TTI | Automotive Connectors FLACHSTECKER1 6X0 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 16500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1050 | Buy Now |
DISTI #
AMP969079-2
|
Interstate Connecting Components | 0 |
|
$0.1179 / $0.1241 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969079-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969079-2
TE Connectivity
FLACHSTECKER1,6X0,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 10 A | |
Safety Approval | DIN, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |