-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD PW TIMER CONTACT TYPE A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7984
|
Newark | Automotive Contact, Socket, 12Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 969044-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 735 |
|
$0.3290 / $0.3950 | Buy Now |
DISTI #
50T9283
|
Newark | Spt A Rec 6.3 Contact Sws Sn |Amp Te Connectivity 969044-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3240 | Buy Now |
DISTI #
17-969044-1CT-ND
|
DigiKey | CONN SOCKET 11-13AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6486 In Stock |
|
$0.1959 / $0.4200 | Buy Now |
DISTI #
969044-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 969044-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 23 Weeks, 2 Days Container: Reel | 0 |
|
$0.1974 / $0.2162 | Buy Now |
DISTI #
571-969044-1
|
Mouser Electronics | Automotive Connectors STD-POW-TIM KONTAKT RoHS: Compliant | 33000 |
|
$0.2140 / $0.2610 | Buy Now |
DISTI #
571-969044-1-LP
|
Mouser Electronics | Automotive Connectors STD-POW-TIM KONTAKT RoHS: Compliant | 1240 |
|
$0.4020 / $0.5400 | Buy Now |
DISTI #
571-969044-1-CT
|
Mouser Electronics | Automotive Connectors STD-POW-TIM KONTAKT "Cut Strip of 100 RoHS: Compliant | 300 |
|
$0.3350 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.1888 | Buy Now |
DISTI #
AMP969044-1
|
Heilind Electronics | STD-POW-TIM KONTAKT | Americas - 0 in Stock |
|
$0.2304 / $0.2339 | Buy Now |
|
Onlinecomponents.com | SPT A REC 6.3 Contact SWS Sn RoHS: Compliant |
10508 In Stock |
|
$0.2000 / $0.2312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969044-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969044-1
TE Connectivity
STD PW TIMER CONTACT TYPE A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 13 AWG |