-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER1,6X0,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0319
|
Newark | Flachstecker1,6X0,6 Rohs Compliant: Yes |Amp Te Connectivity 969028-3 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 | Buy Now |
DISTI #
17-969028-3CT-ND
|
DigiKey | CONN TAB 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1099 In Stock |
|
$0.2847 / $0.5900 | Buy Now |
DISTI #
969028-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 969028-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.3018 | Buy Now |
DISTI #
571-969028-3
|
Mouser Electronics | Automotive Connectors FLACHSTECKER1 6X0 6 RoHS: Compliant | 0 |
|
$0.2840 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.2750 | Buy Now |
DISTI #
AMP969028-3
|
Heilind Electronics | FLACHSTECKER1,6X0,6 | Americas - 0 in Stock |
|
$0.3042 / $0.3399 | Buy Now |
|
Onlinecomponents.com | TAB A 1.6x0.6 CONTACT CS SWS Au RoHS: Compliant |
12000 In Stock |
|
$0.2932 / $0.3299 | Buy Now |
DISTI #
AMP969028-3
|
Interstate Connecting Components | FLACHSTECKER1,6X0,6 | 0 |
|
$0.3042 / $0.3399 | Buy Now |
DISTI #
969028-3
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 969028-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
969028-3
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 969028-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969028-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969028-3
TE Connectivity
FLACHSTECKER1,6X0,6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 10 A | |
Safety Approval | DIN, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |