-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIMER 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0829
|
Newark | Automotive Contact, Socket, 17Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 969022-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4530 |
|
$0.2490 | Buy Now |
DISTI #
17-969022-1CT-ND
|
DigiKey | MICRO TIMER 3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15835 In Stock |
|
$0.1874 / $0.2400 | Buy Now |
DISTI #
969022-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 969022-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1821 | Buy Now |
DISTI #
571-969022-1
|
Mouser Electronics | Automotive Connectors MICRO TIMER 3 Reel of 6000 RoHS: Compliant | 36000 |
|
$0.1810 / $0.2010 | Buy Now |
DISTI #
571-969022-1-CT
|
Mouser Electronics | Automotive Connectors MICRO TIMER 3 Cut Strip of 100 RoHS: Compliant | 7400 |
|
$0.2960 | Buy Now |
DISTI #
571-969022-1-MR
|
Mouser Electronics | Automotive Connectors MICRO TIMER 3 Reel of 1000 RoHS: Compliant | 0 |
|
$0.2220 | Order Now |
|
Future Electronics | AMP Automotive Connectors MICRO TIMER 3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1790 / $0.1850 | Buy Now |
DISTI #
AMP969022-1
|
Heilind Electronics | MICRO TIMER 3 | Americas - 0 in Stock |
|
$0.1809 / $0.2052 | Buy Now |
|
Onlinecomponents.com | MT3 REC 1.6 Contact SRC Au RoHS: Compliant |
14084 In Stock |
|
$0.1690 / $0.1828 | Buy Now |
DISTI #
AMP969022-1
|
Interstate Connecting Components | MICRO TIMER 3 | 0 |
|
$0.1809 / $0.2052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969022-1
TE Connectivity
MICRO TIMER 3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |