-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIM2 KONT EDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3604
|
Newark | Automotive Contact, Socket, Crimp, 20Awg Rohs Compliant: Yes |Amp Te Connectivity 969005-3 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2150 |
|
$0.1910 | Buy Now |
DISTI #
17-969005-3CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4305 In Stock |
|
$0.1221 / $0.2800 | Buy Now |
DISTI #
969005-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 969005-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.1211 / $0.1368 | Buy Now |
DISTI #
571-969005-3-LP
|
Mouser Electronics | Automotive Connectors MICRO TIM2 KONT EDS Loose Piece RoHS: Compliant | 2217 |
|
$0.2750 / $0.4000 | Buy Now |
DISTI #
571-969005-3
|
Mouser Electronics | Automotive Connectors MICRO TIM2 KONT EDS RoHS: Compliant | 9000 |
|
$0.1310 / $0.1580 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.1178 | Buy Now |
DISTI #
AMP969005-3
|
Heilind Electronics | MT2 A REC 1.6 Contact SWS Sn | Americas - 0 in Stock |
|
$0.1240 / $0.1503 | Buy Now |
|
Onlinecomponents.com | MT2 A REC 1.6 Contact SWS Sn RoHS: Compliant | 0 |
|
$0.1103 / $0.1482 | Buy Now |
DISTI #
969005-3
|
TTI | Automotive Connectors MICRO TIM2 KONT EDS Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 4500 In Stock |
|
$0.1200 / $0.1510 | Buy Now |
DISTI #
AMP969005-3
|
Interstate Connecting Components | MT2 A REC 1.6 Contact SWS Sn | 0 |
|
$0.1240 / $0.1503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969005-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969005-3
TE Connectivity
MICRO TIM2 KONT EDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 969005-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 969005-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
969019-2 | CONNECTOR ACCESSORY | TE Connectivity | 969005-3 vs 969019-2 |