Part Details for 968865-1 by TE Connectivity
Overview of 968865-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 968865-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0312
|
Newark | Ff 110 3P Housing Pa66-Gf30 |Amp Te Connectivity 968865-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 | Buy Now |
DISTI #
968865-1-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3467 | Buy Now |
DISTI #
968865-1
|
Avnet Americas | FF GEHAEUSE2,8 3P - Bulk (Alt: 968865-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.3327 / $0.3644 | Buy Now |
DISTI #
571-968865-1
|
Mouser Electronics | Terminals FF GEHAEUSE2 8 3P RoHS: Compliant | 0 |
|
$0.3460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3110 | Buy Now |
DISTI #
AMP968865-1
|
Heilind Electronics | FF 110 3P HOUSING PA66-GF30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 3 POS 6mm Crimp ST Cable Mount Loose Piece RoHS: Compliant |
1262 In Stock |
|
$0.3025 / $0.4834 | Buy Now |
DISTI #
968865-1
|
Avnet Americas | FF GEHAEUSE2,8 3P - Bulk (Alt: 968865-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.3327 / $0.3644 | Buy Now |
DISTI #
AMP968865-1
|
Interstate Connecting Components | FF 110 3P HOUSING PA66-GF30 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 3 POS 6mm Crimp ST Cable Mount Loose Piece RoHS: Compliant |
1262 In Stock |
|
$0.3025 / $0.4834 | Buy Now |
Part Details for 968865-1
968865-1 CAD Models
968865-1 Part Data Attributes:
|
968865-1
TE Connectivity
Buy Now
|
Compare Parts:
968865-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |