-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPQ FLA-KONT2,8X0,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-968679-2CT-ND
|
DigiKey | CONN TAB 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6134 In Stock |
|
$0.3321 / $0.6600 | Buy Now |
DISTI #
968679-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 968679-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3348 / $0.3666 | Buy Now |
DISTI #
571-968679-2-CT
|
Mouser Electronics | Automotive Connectors MPQ FLA-KONT2 8X0 6 Cut Strip of 100 RoHS: Compliant | 1200 |
|
$0.4990 | Buy Now |
DISTI #
571-968679-2
|
Mouser Electronics | Automotive Connectors MPQ FLA-KONT2 8X0 6 RoHS: Compliant | 0 |
|
$0.3570 / $0.3760 | Order Now |
DISTI #
571-968679-2-MR
|
Mouser Electronics | Automotive Connectors MPQ FLA-KONT2 8X0 6 Reel of 1000 RoHS: Compliant | 0 |
|
$0.4020 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
DISTI #
AMP968679-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3305 / $0.3965 | Buy Now | |
|
Onlinecomponents.com | MPQ 2.8 Sn Tab. LL unsealed <0.35-0.5mm2 RoHS: Compliant | 0 |
|
$0.3298 / $0.6908 | Buy Now |
DISTI #
AMP968679-2
|
Interstate Connecting Components | 0 |
|
$0.3305 / $0.3965 | Buy Now | |
DISTI #
968679-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 968679-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
968679-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
968679-2
TE Connectivity
MPQ FLA-KONT2,8X0,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 34 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |