-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS SKT HSG 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0528
|
Newark | Connector, Housing, Receptacle, 12 Position, 2.54Mm, Product Range:Micro-Power & Power Quadlok System Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2.54Mm, For Use With:Receptacle Contacts, No. Of Rows:2Rows Rohs Compliant: Yes |Hts Te Connectivity 968473-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 616 |
|
$0.0540 | Buy Now |
DISTI #
968473-1-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3999 In Stock |
|
$0.2062 / $0.3700 | Buy Now |
DISTI #
968473-1
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 968473-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1711 / $0.1931 | Buy Now |
DISTI #
28T0528
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 28T0528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 616 Partner Stock |
|
$0.2890 / $0.4580 | Buy Now |
DISTI #
28T0528
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount (Alt: 28T0528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 616 Partner Stock |
|
RFQ | |
DISTI #
571-968473-1
|
Mouser Electronics | Automotive Connectors MQS SKT HSG 12P RoHS: Compliant | 3124 |
|
$0.1810 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.1662 | Buy Now |
DISTI #
AMP968473-1
|
Heilind Electronics | MQS SKT HSG 12P | Americas - 0 in Stock |
|
$0.2029 / $0.2090 | Buy Now |
|
Onlinecomponents.com | 12POS MQS REC RoHS: Compliant |
2740 In Stock |
|
$0.1753 / $0.2621 | Buy Now |
|
Bristol Electronics | 3855 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
968473-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
968473-1
TE Connectivity
MQS SKT HSG 12P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.657 inch | |
Body Depth | 0.559 inch | |
Body Length | 0.738 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |