-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO POWER ST-KONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8556
|
Newark | Micro Power St-Kont |Amp Te Connectivity 968136-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 | Buy Now |
DISTI #
968136-2-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1649 | Buy Now |
DISTI #
968136-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 968136-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1470 / $0.1610 | Buy Now |
DISTI #
571-968136-2
|
Mouser Electronics | Automotive Connectors MICRO POWER ST-KONT RoHS: Compliant | 0 |
|
$0.1640 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1406 | Buy Now |
DISTI #
AMP968136-2
|
Heilind Electronics | MICRO POWER ST-KONT | Americas - 0 in Stock |
|
$0.1451 / $0.1767 | Buy Now |
|
Onlinecomponents.com | MPQ2,8 Sn tab LL unseal. <0,5-1 RoHS: Compliant | 0 |
|
$0.1311 / $0.1717 | Buy Now |
DISTI #
968136-2
|
TTI | Automotive Connectors MICRO POWER ST-KONT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2800 | Buy Now |
DISTI #
AMP968136-2
|
Interstate Connecting Components | MICRO POWER ST-KONT | 0 |
|
$0.1451 / $0.1767 | Buy Now |
DISTI #
968136-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 968136-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
968136-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
968136-2
TE Connectivity
MICRO POWER ST-KONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.057 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 34 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 19 AWG |