-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPQ BU-KONTAKT EDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9199
|
Newark | Mpq Bu-Kontakt Eds |Amp Te Connectivity 968119-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
968119-2-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1380 | Buy Now |
DISTI #
968119-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 968119-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1460 | Buy Now |
DISTI #
571-968119-2
|
Mouser Electronics | Automotive Connectors MPQ BU-KONTAKT EDS RoHS: Compliant | 0 |
|
$0.1380 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1328 | Buy Now |
DISTI #
AMP968119-2
|
Heilind Electronics | MPQ2,8 SN REC LL EDS >0,5-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MPQ2,8 Sn rec LL EDS <0,5-1 RoHS: Compliant | 0 |
|
$0.1367 / $0.2864 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.057IN MIN CABLE DIA, 0.083IN MAX CABLE DIA | 1862 |
|
$0.1992 / $0.9960 | Buy Now |
DISTI #
AMP968119-2
|
Interstate Connecting Components | MPQ2,8 SN REC LL EDS >0,5-1 | 0 |
|
Buy Now | |
DISTI #
968119-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 968119-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
968119-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
968119-2
TE Connectivity
MPQ BU-KONTAKT EDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.057 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 34 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 19 AWG |