Part Details for 968-007 by Spec Sensors
Overview of 968-007 by Spec Sensors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 968-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1684-1007-ND
|
DigiKey | SENSOR ALCOHOL 0-3V OUTPUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$50.0000 | Buy Now |
DISTI #
SPEC-ULPSM-C2H5OH
|
Maritex | Analog ethanol sensor, range: 200ppm, supply: 3V, power 30uW, output: voltage Min Qty: 1 Package Multiple: 1 | 1 |
|
$73.7200 | Buy Now |