Part Details for 968-003 by Spec Sensors
Overview of 968-003 by Spec Sensors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 968-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1684-1011-ND
|
DigiKey | SENSOR HYDROGEN SULFIDE 0-3V OUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$50.0000 | Buy Now |
DISTI #
SPEC-ULPSM-H2S
|
Maritex | Analog hydrogen sulfide sensor, range: 50ppm, supply: 3V, power: 30uW, output: voltage Min Qty: 1 Package Multiple: 1 | 3 |
|
$73.7200 | Buy Now |