Part Details for 9677142009 by Fair-Rite Products Corp
Overview of 9677142009 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9677142009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934-1168-ND
|
DigiKey | 77 BOBBIN 3PC. ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
608 In Stock |
|
$0.6637 / $1.2500 | Buy Now |
DISTI #
623-9677142009
|
Mouser Electronics | Ferrite Cores & Accessories 77 3PC Bobbin Imp 55 nH 10% TOL RoHS: Compliant | 888 |
|
$0.7590 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Coil Former (Bobbins) - 55nH - 10 % Tolerance - 77 Core Material. |
19945 In Stock |
|
$0.7400 / $0.8610 | Buy Now |
|
Master Electronics | Coil Former (Bobbins) - 55nH - 10 % Tolerance - 77 Core Material. |
19945 In Stock |
|
$0.7400 / $0.8610 | Buy Now |