Part Details for 9677142008 by Fair-Rite Products Corp
Overview of 9677142008 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9677142008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934-1167-ND
|
DigiKey | 77 BOBBIN 3PC. ASSEMBLY COATED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
232 In Stock |
|
$0.7362 / $1.5400 | Buy Now |
DISTI #
623-9677142008
|
Mouser Electronics | Ferrite Cores & Accessories 77 3PC Bobbin RoHS: Compliant | 0 |
|
$0.8420 | Order Now |
|
Onlinecomponents.com | Ferrite Cores & Accessories 77 3PC Bobbin |
1003 In Stock |
|
$0.8100 / $1.5030 | Buy Now |
|
Master Electronics | Ferrite Cores & Accessories 77 3PC Bobbin |
1003 In Stock |
|
$0.8100 / $1.5030 | Buy Now |