Part Details for 967631-1 by TE Connectivity
Overview of 967631-1 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 967631-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y6233
|
Newark | Tpa, 9Pos, Pbt Gf, Yellow, Accessory Type:Terminal Position Assurance, For Use With:Amp Junior Power Timer Series Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 967631-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3662 |
|
$0.2680 / $0.4580 | Buy Now |
DISTI #
A122103-ND
|
DigiKey | CONN TAB HSNG SEC LOCK JPT 9POS Min Qty: 1 Lead time: 22 Weeks Container: Box |
2316 In Stock |
|
$0.1978 / $0.4600 | Buy Now |
DISTI #
967631-1
|
Avnet Americas | Connector Accessories 9 POS Secondary Lock Polybutylene Terephthalate/Acrylonitrile Styrene Acrylate Yellow - Bulk (Alt: 967631-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1517 / $0.1713 | Buy Now |
DISTI #
89Y6233
|
Avnet Americas | Connector Accessories 9 POS Secondary Lock Polybutylene Terephthalate/Acrylonitrile Styrene Acrylate Yellow - Bulk (Alt: 89Y6233) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$0.2800 / $0.4700 | Buy Now |
DISTI #
571-967631-1
|
Mouser Electronics | Automotive Connectors 2 WAY CONTROL-9P RoHS: Compliant | 12374 |
|
$0.1790 / $0.4300 | Buy Now |
|
Future Electronics | 5 mm 9 Position Non Sealed 2.8 / JPT Secondary Lock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 41Box |
|
$0.0990 / $0.1240 | Buy Now |
DISTI #
AMP967631-1
|
Heilind Electronics | 2. KONT-SICHERUNG 9P | Americas - 1397 in Stock |
|
$0.1461 / $0.1883 | Buy Now |
|
Onlinecomponents.com | 2. KONT-SICHERUNG 9P RoHS: Compliant |
5262 In Stock |
|
$0.1358 / $0.2291 | Buy Now |
|
Onlinecomponents.com | 2. KONT-SICHERUNG 9P | 0 |
|
$0.1664 / $0.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 616 |
|
$0.7166 / $2.0475 | Buy Now |