-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS PIN HOUSING 18P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-967618-4-ND
|
DigiKey | 18POS MQS .63 HEADER 180DEG Min Qty: 420 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5734 | Buy Now |
DISTI #
AMP967618-4
|
Heilind Electronics | 18POS MQS .63 HEADER 180DEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$2.5900 / $3.7700 | Buy Now |
DISTI #
AMP967618-4
|
Interstate Connecting Components | 18POS MQS .63 HEADER 180DEG | 0 |
|
Buy Now | |
|
Master Electronics | 18pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$2.5900 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
967618-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967618-4
TE Connectivity
MQS PIN HOUSING 18P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.92 inch | |
Body Length | 1.56 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |