-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS STIFTSTECKER18P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-967618-1-ND
|
DigiKey | 18POS MQS .63 HEADER 180DEG Min Qty: 420 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1683 | Buy Now |
DISTI #
967618-1
|
Avnet Americas | Conn Power PIN 18 POS 2.54mm Solder ST Thru-Hole 18 Terminal 1 Port - Bulk (Alt: 967618-1) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4312 / $1.7223 | Buy Now |
DISTI #
571-967618-1
|
Mouser Electronics | Automotive Connectors MQS STIFTSTECKER18P RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$1.4700 | Buy Now |
DISTI #
AMP967618-1
|
Heilind Electronics | 18POS MQS .63 HEADER 180DEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$1.6600 / $2.4300 | Buy Now |
DISTI #
AMP967618-1
|
Interstate Connecting Components | 18POS MQS .63 HEADER 180DEG | 0 |
|
Buy Now | |
DISTI #
967618-1
|
Avnet Abacus | Conn Power PIN 18 POS 2.54mm Solder ST Thru-Hole 18 Terminal 1 Port (Alt: 967618-1) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
967618-1
|
Avnet Abacus | Conn Power PIN 18 POS 2.54mm Solder ST Thru-Hole 18 Terminal 1 Port (Alt: 967618-1) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 18pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$1.6600 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
967618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967618-1
TE Connectivity
MQS STIFTSTECKER18P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.92 inch | |
Body Depth | 0.799 inch | |
Body Length | 1.56 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94-HB |