-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENS FLA-KONT 2,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J0228
|
Newark | Automotive Contact, Skt, Crimp, 20-17Awg, Product Range:Sfc Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Wire Size Awg Min:20Awg, For Use With:Amp Sfc Series Automotive Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 967542-2 Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Bulk | 11999 |
|
$0.1780 | Buy Now |
DISTI #
A123711CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11790 In Stock |
|
$0.1912 / $0.9900 | Buy Now |
DISTI #
967542-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 967542-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.2001 | Buy Now |
DISTI #
37J0228
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 37J0228) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 3 Days Container: Bulk | 11999 Partner Stock |
|
$0.6350 | Buy Now |
DISTI #
571-967542-2
|
Mouser Electronics | Automotive Connectors SENS FLA-KONT 2,8 RoHS: Compliant | 12000 |
|
$0.2060 / $0.2290 | Buy Now |
DISTI #
571-967542-2-LP
|
Mouser Electronics | Automotive Connectors SENS FLA-KONT 2,8 Loose Piece RoHS: Compliant | 541 |
|
$0.3880 / $0.5200 | Buy Now |
DISTI #
74128033
|
RS | Automotive Terminal, Receptacle, 20-17 AWG Wire Size, Sensor Flat Contact Syste | TE Connectivity 967542-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2090 / $0.2270 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1820 | Buy Now |
DISTI #
AMP967542-2
|
Heilind Electronics | SENS FLA-KONT 2,8 | Americas - 9000 in Stock |
|
$0.2221 / $0.2254 | Buy Now |
|
Onlinecomponents.com | SENS FLA-KONT 2,8 RoHS: Compliant |
4000 In Stock |
|
$0.1700 / $0.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
967542-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967542-2
TE Connectivity
SENS FLA-KONT 2,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 11 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |