-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS PIN HEADER 90DEG 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
967279-1-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4169 In Stock |
|
$0.6374 / $1.3500 | Buy Now |
DISTI #
967279-1
|
Avnet Americas | Conn Wire to Board PL 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 967279-1) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5578 / $0.5805 | Buy Now |
DISTI #
571-967279-1
|
Mouser Electronics | Automotive Connectors MQS PIN HEADER 90DEG 3P RoHS: Compliant | 2857 |
|
$0.6400 / $1.3600 | Buy Now |
|
Future Electronics | MQS PIN HEADER 90DEG 3P RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.5700 / $0.6300 | Buy Now |
DISTI #
AMP967279-1
|
Heilind Electronics | 3pos MQS .63 header 90deg THR | Americas - 0 in Stock |
|
$0.7424 / $0.7535 | Buy Now |
DISTI #
967279-1
|
TTI | Automotive Connectors MQS PIN HEADER 90DEG 3P Min Qty: 4200 Package Multiple: 4200 Container: Each | Americas - 0 |
|
$0.7320 | Buy Now |
DISTI #
AMP967279-1
|
Interstate Connecting Components | 3pos MQS .63 header 90deg THR | 0 |
|
$0.7424 / $0.7535 | Buy Now |
DISTI #
967279-1
|
Avnet Abacus | Conn Wire to Board PL 3 POS 2.54mm Solder RA Thru-Hole (Alt: 967279-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
967279-1
|
Avnet Abacus | Conn Wire to Board PL 3 POS 2.54mm Solder RA Thru-Hole (Alt: 967279-1) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
967279-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967279-1
TE Connectivity
MQS PIN HEADER 90DEG 3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .073-.085 | |
Body Breadth | 0.701 inch | |
Body Length | 0.697 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 14 V | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |