Part Details for 96703 by Wiha Quality Tools
Overview of 96703 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75967-031LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp-to-Wire Male Pin. | |
75967-032LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp-to-Wire Male Pin. | |
75967-033LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp-to-Wire Male Pin. |
Price & Stock for 96703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K5849
|
Newark | Precision Torx T3 X 40Mm Rohs Compliant: Yes |Wiha 96703 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 | Buy Now |
DISTI #
96703-ND
|
DigiKey | SCREWDRIVER TORX T3 Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0300 | Buy Now |
DISTI #
596-96703
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Torx T3 x 40mm | 0 |
|
$5.6000 / $6.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$6.8300 / $9.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$6.8300 / $9.7900 | Buy Now |