Part Details for 966710-3 by TE Connectivity
Overview of 966710-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 966710-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966710-3
|
Avnet Americas | MODU II PIN HEADER, SGL ROW,SMD- 3 POS - Trays (Alt: 966710-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-966710-3
|
Mouser Electronics | Headers & Wire Housings MODU II PIN HEADER, SGL ROW,SMD- 3 POS RoHS: Compliant | 0 |
|
$0.2920 | Order Now |
DISTI #
72051181
|
RS | Connector, AMPMODU, Modu Ii Pin Header, Sgl Row, Smd- 3 Pos | TE Connectivity 966710-3 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2679 / $0.7532 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2679 / $0.7532 | Buy Now |
Part Details for 966710-3
966710-3 CAD Models
966710-3 Part Data Attributes:
|
966710-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966710-3
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |