Part Details for 966709-2 by TE Connectivity
Overview of 966709-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 966709-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966709-2-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 18000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6673 | Buy Now |
DISTI #
966709-2
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 966709-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 1500 Container: Tube | 0 |
|
$0.7073 | Buy Now |
DISTI #
571-966709-2
|
Mouser Electronics | Headers & Wire Housings 2X2P MODUII BREAK AWAY HEADER SMD RoHS: Compliant | 0 |
|
$0.7000 | Order Now |
DISTI #
72049281
|
RS | Connector, AMPMODU, 2X2P Moduii Break Away Header, Smd | TE Connectivity 966709-2 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
Future Electronics | Connector Header Surface Mount 4 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1500 | 0 |
|
$0.6290 | Buy Now |
DISTI #
AMP966709-2
|
Heilind Electronics | 2X2P MODUII BREAK AWAY HEADER, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X2P MODUII BREAK AWAY HEADER, SMD RoHS: Compliant | 0 |
|
$0.6840 / $1.9220 | Buy Now |
DISTI #
AMP966709-2
|
Interstate Connecting Components | 2X2P MODUII BREAK AWAY HEADER, | 0 |
|
Buy Now | |
DISTI #
966709-2
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube (Alt: 966709-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2X2P MODUII BREAK AWAY HEADER, SMD RoHS: Compliant | 0 |
|
$0.6840 / $1.9220 | Buy Now |
Part Details for 966709-2
966709-2 CAD Models
966709-2 Part Data Attributes:
|
966709-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966709-2
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 966709-2
This table gives cross-reference parts and alternative options found for 966709-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966709-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029088-4 | Board Connector, 4 Contact(s), 2 Row(s), Male, Black Insulator, Plug | TE Connectivity | 966709-2 vs 2029088-4 |