Part Details for 966657-4 by TE Connectivity
Overview of 966657-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 966657-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966657-4-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD SMD Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
966657-4
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 966657-4) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-966657-4
|
Mouser Electronics | Headers & Wire Housings HV100BU-ST SMD51X4P RoHS: Compliant | 0 |
|
$1.2700 / $1.3400 | Order Now |
|
Onlinecomponents.com | 4P HV100 REC. CON, SMD, GOLD,TUBE PACK RoHS: Compliant | 0 |
|
$1.1300 / $3.1000 | Buy Now |
|
Master Electronics | 4P HV100 REC. CON, SMD, GOLD,TUBE PACK RoHS: Compliant | 0 |
|
$1.1300 / $3.1000 | Buy Now |
Part Details for 966657-4
966657-4 CAD Models
966657-4 Part Data Attributes:
|
966657-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966657-4
TE Connectivity
4P HV100 REC. CON, SMD, GOLD,TUBE PACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED, AMPMODU | |
Body Depth | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for 966657-4
This table gives cross-reference parts and alternative options found for 966657-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966657-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75915-340 | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 966657-4 vs 75915-340 |
75915-340GLF | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 966657-4 vs 75915-340GLF |
75915-340GLF | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 966657-4 vs 75915-340GLF |
75915-440GLF | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 966657-4 vs 75915-440GLF |
3-535541-8 | 40 MODIV VRT SR CE 100/115 | TE Connectivity | 966657-4 vs 3-535541-8 |
8-535541-8 | 40 MODIV VRT SR CE 100/115 | TE Connectivity | 966657-4 vs 8-535541-8 |
75915-840GLF | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 966657-4 vs 75915-840GLF |
75915-840GLF | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 966657-4 vs 75915-840GLF |
75915-440GLF | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 966657-4 vs 75915-440GLF |