-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUBULAR END-FERRULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0217
|
Newark | Tubular End-Ferrule Rohs Compliant: Yes |Amp Te Connectivity 966292-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 | Buy Now |
DISTI #
966292-1
|
Avnet Americas | Tabular End Sleeve with Plastic Sleeve Normal 26AWG Crimp Brown Loose Piece - Bulk (Alt: 966292-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-966292-1
|
Mouser Electronics | Terminals TUBULAR END-FERRULE RoHS: Compliant | 0 |
|
$0.0380 / $0.0410 | Order Now |
|
Onlinecomponents.com | TUBULAR END-FERRULE RoHS: Compliant | 0 |
|
$0.0390 / $0.0569 | Buy Now |
|
Master Electronics | TUBULAR END-FERRULE RoHS: Compliant | 0 |
|
$0.0390 / $0.0569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966292-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966292-1
TE Connectivity
TUBULAR END-FERRULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Cross Section Area | 0.15 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG |