-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DOPPLEIT ADERENDH N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1366
|
Newark | Crimp Terminal, Ferrule, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:8Mm, Insulator Colour:Black, Product Range:-, Overall Length:16Mm, Insulator Material:Plastic, Terminal Plating:Tin Rohs Compliant: Yes |Te Connectivity 966144-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$0.1440 / $0.2600 | Buy Now |
DISTI #
A107004-ND
|
DigiKey | CONN FERRULE DIN TWO X 16AWG BLK Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
12593 In Stock |
|
$0.1215 / $0.2200 | Buy Now |
DISTI #
84R1366
|
Avnet Americas | Tubular 31AWG 16mm 6.6mm Galvanic Tin Bulk - Bulk (Alt: 84R1366) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 34 Partner Stock |
|
$0.1440 / $0.1710 | Buy Now |
DISTI #
966144-6
|
Avnet Americas | Tubular 31AWG 16mm 6.6mm Galvanic Tin Bulk - Bulk (Alt: 966144-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0688 / $0.0842 | Buy Now |
DISTI #
571-966144-6
|
Mouser Electronics | Terminals DOPPLEIT ADERENDH N RoHS: Compliant | 5234 |
|
$0.0940 / $0.2600 | Buy Now |
DISTI #
V99:2348_11616406
|
Arrow Electronics | Ferrules Terminal 16AWG Copper Black M 16mm Galvanic Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2123 | Americas - 178 |
|
$0.0677 / $0.1058 | Buy Now |
|
Future Electronics | Insulated Ferrule AWG 16 Black RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Container: Bag | 457Bag |
|
$0.0520 / $0.0640 | Buy Now |
DISTI #
AMP966144-6
|
Heilind Electronics | DOPPLEIT ADERENDH N | Americas - 114 in Stock7500 On Order |
|
$0.1150 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,DBL,PL SLV,1.50/16,L8,BLACK,LP RoHS: Compliant |
8215 In Stock |
|
$0.1316 / $0.1567 | Buy Now |
DISTI #
77350665
|
Verical | Ferrules Terminal 16AWG Copper Black M 16mm Galvanic Tin Loose RoHS: Compliant Min Qty: 603 Package Multiple: 1 | Americas - 18877 |
|
$0.1106 / $0.1162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966144-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966144-6
TE Connectivity
DOPPLEIT ADERENDH N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |