-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DOPPLEIT ADERENDH L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0199
|
Newark | Doppleit Aderendh L Rohs Compliant: Yes |Amp Te Connectivity 966144-3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now |
DISTI #
77AC2350
|
Newark | Terminals Doppleit Aderendh L Rohs Compliant: Yes |Amp Te Connectivity 966144-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.2600 | Buy Now |
DISTI #
A109140-ND
|
DigiKey | CONN FERRULE DIN TWO X 18AWG GRY Min Qty: 1 Lead time: 40 Weeks Container: Bag |
4295 In Stock |
|
$0.1349 / $0.2500 | Buy Now |
DISTI #
966144-3
|
Avnet Americas | Tubular 18.5AWG 17mm 5mm Bulk - Bulk (Alt: 966144-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 37 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0951 | Buy Now |
DISTI #
77AC2350
|
Avnet Americas | Tubular 18.5AWG 17mm 5mm Bulk - Bulk (Alt: 77AC2350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1490 / $0.2600 | Buy Now |
DISTI #
571-966144-3
|
Mouser Electronics | Terminals DOPPLEIT ADERENDH L RoHS: Compliant | 11765 |
|
$0.1090 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 37 Weeks Container: Bag | 0Bag |
|
$0.0782 | Buy Now |
DISTI #
AMP966144-3
|
Heilind Electronics | DOPPLEIT ADERENDH L | Americas - 0 in Stock |
|
$0.0977 / $0.1007 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,DBL,PL SLV,.75/18,L10,GREY,LP RoHS: Compliant |
13528 In Stock |
|
$0.0890 / $0.1353 | Buy Now |
DISTI #
966144-3
|
TTI | Terminals DOPPLEIT ADERENDH L Min Qty: 10000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.0890 / $0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966144-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966144-3
TE Connectivity
DOPPLEIT ADERENDH L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 37 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |