-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DOPPLEIT ADERENDH N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4346
|
Newark | Terminal, Wire Ferrule, 20Awg, Wht, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Pin Length:8Mm, Insulator Colour:White, Product Range:-, Overall Length:15Mm, Insulator Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 966144-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16341 |
|
$0.1180 / $0.2180 | Buy Now |
DISTI #
42AJ7738
|
Newark | Terminals Doppleit Aderendh N |Amp Te Connectivity 966144-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1397 |
|
$0.1000 / $0.1800 | Buy Now |
DISTI #
A114632-ND
|
DigiKey | CONN FERRULE DIN TWO X 20AWG WHT Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
5487 In Stock |
|
$0.0917 / $0.2100 | Buy Now |
DISTI #
966144-1
|
Avnet Americas | Tubular 20AWG 15mm 4.7mm Bulk - Bulk (Alt: 966144-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 6 Days Container: Bulk | 7000 Factory Stock |
|
$0.0715 / $0.0783 | Buy Now |
DISTI #
52R4346
|
Avnet Americas | Tubular 20AWG 15mm 4.7mm Bulk - Bulk (Alt: 52R4346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1319 Partner Stock |
|
$0.1130 / $0.1870 | Buy Now |
DISTI #
571-966144-1
|
Mouser Electronics | Terminals DOPPLEIT ADERENDH N RoHS: Compliant | 11652 |
|
$0.0830 / $0.2100 | Buy Now |
|
Future Electronics | Buchanan Series White Wire Ferrule Connector DIN Two 20 AWG 0.75 mm Two Wire RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.0729 / $0.0795 | Buy Now |
DISTI #
AMP966144-1
|
Heilind Electronics | DOPPLEIT ADERENDH N | Americas - 0 in Stock |
|
$0.0706 / $0.0873 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,DBL,PL SLV,.50/20,L8,WHITE,LP RoHS: Compliant |
10906 In Stock 7000 Factory Stock |
|
$0.0798 / $0.1075 | Buy Now |
DISTI #
966144-1
|
TTI | Terminals DOPPLEIT ADERENDH N RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 4500 In Stock |
|
$0.0820 / $0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966144-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966144-1
TE Connectivity
DOPPLEIT ADERENDH N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |