-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MESSERLEISTE 21P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0191
|
Newark | Messerleiste 21P |Amp Te Connectivity 966140-6 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $8.7800 | Buy Now |
DISTI #
966140-6-ND
|
DigiKey | CONN HEADER R/A 21POS 5MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
122 In Stock |
|
$8.1836 / $10.8900 | Buy Now |
DISTI #
966140-6
|
Avnet Americas | Conn Timer Connector HDR 21 POS 5mm Solder RA Thru-Hole Tray - Bulk (Alt: 966140-6) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Bulk | 0 |
|
$6.0899 / $7.3285 | Buy Now |
|
Future Electronics | 21 Position Through Hole Triple Row Right Angle Tab Contact Timer Connector RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Tray | 0Tray |
|
$6.2200 / $6.2800 | Buy Now |
DISTI #
AMP966140-6
|
Heilind Electronics | MESSERLEISTE 21P | Americas - 0 in Stock |
|
$5.1352 / $7.8195 | Buy Now |
|
Onlinecomponents.com | MESSERLEISTE 21P | 0 |
|
$6.8600 / $12.1100 | Buy Now |
|
Onlinecomponents.com | MESSERLEISTE 21P RoHS: Compliant |
238 In Stock |
|
$7.9400 / $10.3200 | Buy Now |
DISTI #
AMP966140-6
|
Interstate Connecting Components | MESSERLEISTE 21P | 0 |
|
$5.1352 / $7.8195 | Buy Now |
DISTI #
966140-6
|
Avnet Abacus | Conn Timer Connector HDR 21 POS 5mm Solder RA Thru-Hole Tray (Alt: 966140-6) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MESSERLEISTE 21P | 0 |
|
$6.8600 / $12.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966140-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966140-6
TE Connectivity
MESSERLEISTE 21P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.791 inch | |
Body Length | 2.008 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |