-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHULSE K WS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2142
|
Newark | Terminal, Wire Ferrule, 20Awg, White, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Pin Length:6Mm, Insulator Colour:White, Product Range:-, Overall Length:12Mm, Terminal Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 966067-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63417 |
|
$0.0520 | Buy Now |
DISTI #
A114629-ND
|
DigiKey | CONN FERRULE DIN 20AWG WHITE Min Qty: 1 Lead time: 40 Weeks Container: Box |
15494 In Stock |
|
$0.0939 / $0.1800 | Buy Now |
DISTI #
42Y2142
|
Avnet Americas | Tubular 20AWG 12mm 3.1mm Galvanic Tin Bulk (Alt: 42Y2142) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 1692 Partner Stock |
|
RFQ | |
DISTI #
966067-1
|
Avnet Americas | Tubular 20AWG 12mm 3.1mm Galvanic Tin Bulk - Bulk (Alt: 966067-1) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 37 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0617 / $0.0639 | Buy Now |
DISTI #
571-966067-1
|
Mouser Electronics | Terminals ADERENDHULSE K WS RoHS: Compliant | 67023 |
|
$0.0820 / $0.2100 | Buy Now |
|
Future Electronics | DIN 20 AWG (0.50mm²) Single Wire White Color Ferrule Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks Container: Box | 0Box |
|
$0.0716 / $0.0855 | Buy Now |
DISTI #
AMP966067-1
|
Heilind Electronics | ADERENDHULSE K WS | Americas - 3095 in Stock |
|
$0.0815 / $0.1030 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,.50/20,L6,WHITE,LP RoHS: Compliant |
13271 In Stock |
|
$0.0708 / $0.1113 | Buy Now |
DISTI #
77357629
|
Verical | Ferrules Terminal 20AWG Copper White PIN 12mm Tin Loose RoHS: Compliant Min Qty: 618 Package Multiple: 1 | Americas - 19739 |
|
$0.0980 / $0.1134 | Buy Now |
DISTI #
67001003
|
Verical | Ferrules Terminal 20AWG Copper White PIN 12mm Tin Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2219 | Americas - 13000 |
|
$0.0952 / $0.1447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966067-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966067-1
TE Connectivity
ADERENDHULSE K WS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Cross Section Area | 0.6 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |