-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH1207
|
Newark | Terminal, Single Wire, 26Awg, Grey, Wire Ferrule Type:Single Wire, Wire Size Awg Max:26Awg, Conductor Area Csa:0.14Mm2, Pin Length:6Mm, Insulator Colour:Grey, Product Range:-, Overall Length:10Mm, Insulator Material:Pp Rohs Compliant: Yes |Amp Te Connectivity 966066-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 29732 |
|
$0.0850 / $0.1180 | Buy Now |
DISTI #
17H0187
|
Newark | Terminal, Single Wire, 26Awg, Grey, Wire Ferrule Type:Single Wire, Wire Size Awg Max:26Awg, Conductor Area Csa:0.14Mm², Pin Length:6Mm, Insulator Colour:Gray, Product Range:-, Overall Length:10Mm, Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 966066-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0850 / $0.1770 | Buy Now |
DISTI #
A114628-ND
|
DigiKey | CONN FERRULE DIN 26AWG GRAY Min Qty: 1 Lead time: 40 Weeks Container: Box |
1365 In Stock |
|
$0.0934 / $0.1700 | Buy Now |
DISTI #
966066-5
|
Avnet Americas | Ferrules Terminal 26AWG 14mm 3.5mm Galvanic Tin Bulk - Bulk (Alt: 966066-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.0580 / $0.0635 | Buy Now |
DISTI #
571-966066-5
|
Mouser Electronics | Terminals ADERENDHUELSEN GR RoHS: Compliant | 4591 |
|
$0.0560 / $0.1900 | Buy Now |
|
Future Electronics | ADERENDHUELSE N GR RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.0464 / $0.0503 | Buy Now |
DISTI #
AMP966066-5
|
Heilind Electronics | ADERENDHUELSE AWG26 GRAU | Americas - 0 in Stock |
|
$0.0573 / $0.0708 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,.14/26,L6,GREY,LP RoHS: Compliant |
23713 In Stock |
|
$0.0522 / $0.0835 | Buy Now |
DISTI #
966066-5
|
TTI | Terminals ADERENDHUELSEN GR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 7500 In Stock |
|
$0.0510 / $0.0840 | Buy Now |
DISTI #
966066-5
|
TME | Tip: bootlace ferrule, insulated, copper, 0.14mm2, 6mm, tinned Min Qty: 20 | 0 |
|
$0.0363 / $0.0802 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966066-5
TE Connectivity
Buy Now
|
Compare Parts:
966066-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |