Part Details for 965907-6 by TE Connectivity
Overview of 965907-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 965907-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-965907-6-ND
|
DigiKey | MQS SOCKET CONTACT SWS Min Qty: 94 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
49795 In Stock |
|
$0.6500 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Connector Contact SKT Crimp ST |
59795 In Stock |
|
$0.5430 / $1.6400 | Buy Now |
DISTI #
TE Connectivity 965907-6
|
PEI Genesis | TAB Terminal, 0.75mm2 | 49795 |
|
Buy Now | |
|
Master Electronics | Connector Contact SKT Crimp ST |
59795 In Stock |
|
$0.5430 / $1.6400 | Buy Now |
Part Details for 965907-6
965907-6 CAD Models
965907-6 Part Data Attributes:
|
965907-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965907-6
TE Connectivity
0.75mm2, SILVER FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.75 mm2 |