Part Details for 965906-6 by TE Connectivity
Overview of 965906-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 965906-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965906-6
|
Avnet Abacus | Contact RCP Crimp ST Cable Mount Strip (Alt: 965906-6) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
965906-6
|
Avnet Abacus | Contact RCP Crimp ST Cable Mount Strip (Alt: 965906-6) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Abacus - 0 |
|
Buy Now |
Part Details for 965906-6
965906-6 CAD Models
965906-6 Part Data Attributes:
|
965906-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965906-6
TE Connectivity
0.75mm2, SILVER FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.75 mm2 |