Part Details for 965906-1 by TE Connectivity
Overview of 965906-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 965906-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2698
|
Newark | Contact, Receptacle, 20-18Awg, Crimp, Product Range:Mqs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Mqs Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 965906-1 RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MQS Tabellenzeichnung Buchsenkontakt TABLE SOCKET CONTACT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 7040 |
|
$0.1050 / $0.6000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
DISTI #
965906-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 965906-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
965906-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 965906-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Abacus - 0 |
|
Buy Now |
Part Details for 965906-1
965906-1 CAD Models
965906-1 Part Data Attributes
|
965906-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965906-1
TE Connectivity
0.75mm2, TIN FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.75 mm2 |