-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABDECKKAPPE 180GRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7441
|
Newark | Circular Cable Clamp, Strain Relief, Pa 66, Connector Shell Size:-, Cable Diameter Max:2.5Mm, Str... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2658 |
|
$0.4530 / $0.7700 | Buy Now |
DISTI #
A122172-ND
|
DigiKey | VARIABLE FIXING CAP 180 DEG Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
17035 In Stock |
|
$0.4351 / $0.7400 | Buy Now |
DISTI #
965784-1
|
Avnet Americas | Connector Accessories Strain Relief Black Polyamide 6/6 Loose Piece - Bulk (Alt: 965784-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 3 Days Container: Bulk | 9479 Factory Stock |
|
$0.3379 / $0.4203 | Buy Now |
DISTI #
86C7441
|
Avnet Americas | Connector Accessories Strain Relief Black Polyamide 6/6 Loose Piece - Bulk (Alt: 86C7441) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5430 / $0.8010 | Buy Now |
DISTI #
571-965784-1
|
Mouser Electronics | Automotive Connectors COVER & CLAMP RoHS: Compliant | 7577 |
|
$0.3880 / $0.7400 | Buy Now |
|
TE Connectivity | connector ABDECKKAPPE 180GRD Connector Backshell Product Type: Backshell Primary Product Material: P... more RoHS: Compliant Min Qty: 1 | 35879 |
|
$0.3800 / $0.6300 | Buy Now |
|
Future Electronics | DEUTSCH 180° Cable Exit Angle Black Connector Cap Strain Relief Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Box |
7032 Box |
|
$0.4000 / $0.4550 | Buy Now |
DISTI #
AMP965784-1
|
Heilind Electronics | ABDECKKAPPE 180GRD | Americas - 0 in Stock |
|
$0.3927 / $0.5355 | Buy Now |
|
Onlinecomponents.com | Circular Connector Clamp - Adaptor - 2.5 mm - Nylon 6.6 (Polyamide 6.6) - HDSCS Series. RoHS: Compliant |
16411 In Stock |
|
$0.3502 / $0.5420 | Buy Now |
|
Onlinecomponents.com | connector ABDECKKAPPE 180GRD RoHS: Compliant | 0 |
|
$0.4571 / $1.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
965784-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965784-1
TE Connectivity
ABDECKKAPPE 180GRD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |