-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0841
|
Newark | 2 5Mm Abdeckkappe9P |Amp Te Connectivity 965739-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5770 / $0.9140 | Buy Now |
DISTI #
17H0180
|
Newark | 2,5Mm Abdeckkappe9P |Amp Te Connectivity 965739-1 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
2266-965739-1-ND
|
DigiKey | 2,5MM ABDECKKAPPE9P Min Qty: 20 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
231 In Stock |
|
$3.5600 / $3.6900 | Buy Now |
DISTI #
965739-1-ND
|
DigiKey | 2,5MM ABDECKKAPPE9P Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8160 | Buy Now |
DISTI #
965739-1
|
Avnet Americas | Connector Accessories Cover 9 POS Black - Bulk (Alt: 965739-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-965739-1
|
Mouser Electronics | Automotive Connectors 2.5MM ABDECKKAPPE9P | 0 |
|
$1.9000 | Order Now |
|
Onlinecomponents.com | 2,5MM ABDECKKAPPE9P RoHS: Compliant |
231 Partner Stock |
|
$3.0700 / $11.0500 | Buy Now |
DISTI #
965739-1
|
TME | Accessories: plug case, 2.5mm System, 967354-3 Min Qty: 1500 | 0 |
|
$0.6700 | RFQ |
DISTI #
TE Connectivity 965739-1
|
PEI Genesis | Connector Accessory | 231 |
|
Buy Now | |
|
Master Electronics | 2,5MM ABDECKKAPPE9P RoHS: Compliant |
231 Partner Stock |
|
$3.0700 / $11.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
965739-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965739-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |