-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIM MIX GEH 16P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-965654-1-ND
|
DigiKey | TIM MIX GEH 16P Min Qty: 9000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4069 | Buy Now |
DISTI #
965654-1
|
Avnet Americas | Conn Housing RCP 16 POS 3.5mm/5mm ST Cable Mount - Bulk (Alt: 965654-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.3001 / $1.4239 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 1500 Container: Box | 0Box |
|
$1.2500 | Buy Now |
DISTI #
AMP965654-1
|
Heilind Electronics | TIM MIX GEH 16P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TIM MIX GEH 16P | 0 |
|
$1.3200 / $3.7100 | Buy Now |
DISTI #
AMP965654-1
|
Interstate Connecting Components | TIM MIX GEH 16P | 0 |
|
Buy Now | |
DISTI #
965654-1
|
Avnet Abacus | Conn Housing RCP 16 POS 3.5mm/5mm ST Cable Mount (Alt: 965654-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TIM MIX GEH 16P | 0 |
|
$1.3200 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
965654-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965654-1
TE Connectivity
TIM MIX GEH 16P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.661 inch | |
Body Depth | 0.886 inch | |
Body Length | 0.661 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 3 mm |