Part Details for 9656.4300 by Schurter Electronic Components
Overview of 9656.4300 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
AD9656EBZ | Analog Devices | 16BIT 125MSPS 1.8V QUAD ADC W/ | |
AD9656BCPZRL7-125 | Analog Devices | 16BIT 125MSPS 1.8V QUAD ADC W/ |
Price & Stock for 9656.4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2407-ND
|
DigiKey | HEX STANDOFF M5 NYLON 64MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6612 / $0.8100 | Buy Now |
DISTI #
9656.4300
|
Avnet Americas | TRANSIPILLAR HTPI/13.0/64.0/M5/I-I - Bag (Alt: 9656.4300) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.6454 / $0.7568 | Buy Now |
DISTI #
693-9656.4300
|
Mouser Electronics | Standoffs & Spacers TRANSIPILLAR HTPI/ 13.0/64.0/M5/I-I RoHS: Compliant | 195 |
|
$0.6990 / $0.8100 | Buy Now |
DISTI #
70598483
|
RS | TRANSIPILLAR HTPI/13.0/64.0/M5/I-I | Schurter 9656.4300 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | TRANSIPILLAR HTPI/13.0/64.0/M5/I-I RoHS: Compliant |
250 In Stock |
|
$0.6670 / $0.8460 | Buy Now |
DISTI #
51697780
|
Verical | Standoff Hex F/F M5 X 0.8-THD 13mm-A/F Nylon 66 Zinc Min Qty: 100 Package Multiple: 100 Date Code: 1827 | Americas - 200 |
|
$0.9282 / $1.0998 | Buy Now |
DISTI #
000000000005238419
|
Sager | Standoffs & Spacers TRANSIPILLAR HTPI/ 13.0/64.0/M5/I-I Min Qty: 200 | 0 |
|
$0.6696 / $0.7557 | Buy Now |
|
Master Electronics | TRANSIPILLAR HTPI/13.0/64.0/M5/I-I RoHS: Compliant |
250 In Stock |
|
$0.6670 / $0.8460 | Buy Now |
Part Details for 9656.4300
9656.4300 CAD Models
9656.4300 Part Data Attributes
|
9656.4300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
9656.4300
Schurter Electronic Components
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Support Type | CONNECTOR ACCESSORY |