-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BUCHS-GEH 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M3871
|
Newark | 6Pos Mqs Rec |Amp Te Connectivity 965413-1 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 | Buy Now |
DISTI #
42AJ7727
|
Newark | Automotive Connectors Mqs Buchs-Geh 6P |Amp Te Connectivity 965413-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1980 | Buy Now |
DISTI #
17-965413-1-ND
|
DigiKey | MQS BUCHS-GEH 6P Min Qty: 1 Lead time: 20 Weeks Container: Bag |
7786 In Stock |
|
$0.1320 / $0.3100 | Buy Now |
DISTI #
965413-1
|
Avnet Americas | AMP965413-1 - Bulk (Alt: 965413-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$0.1029 / $0.1128 | Buy Now |
DISTI #
571-965413-1
|
Mouser Electronics | Automotive Connectors MQS BUCHS-GEH 6P RoHS: Compliant | 2609 |
|
$0.1280 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0985 | Buy Now |
DISTI #
AMP965413-1
|
Heilind Electronics | MQS BUCHS-GEH 6P | Americas - 0 in Stock |
|
$0.1159 / $0.1238 | Buy Now |
|
Onlinecomponents.com | 6POS MQS REC RoHS: Compliant |
6585 In Stock |
|
$0.1236 / $0.1887 | Buy Now |
DISTI #
16333819
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 535 Package Multiple: 1 | Americas - 6549 |
|
$0.1130 / $0.1170 | Buy Now |
DISTI #
965413-1
|
TTI | Automotive Connectors MQS BUCHS-GEH 6P Min Qty: 8000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.1040 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
965413-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965413-1
TE Connectivity
MQS BUCHS-GEH 6P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.63 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.433 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 6 |