Part Details for 9650649-0100 by TE Connectivity
Overview of 9650649-0100 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 9650649-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$583.5700 | Buy Now |
DISTI #
TSS9650649-0100
|
Heilind Electronics | ENCDR,100/REV,5-28V,LINE DRVR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS9650649-0100
|
Interstate Connecting Components | ENCDR,100/REV,5-28V,LINE DRVR | 0 |
|
Buy Now | |
DISTI #
000000000007234352
|
Sager | ENCDR,100/REV,5-28V,LINE DRVR Min Qty: 1 | 0 |
|
$661.3700 / $698.6300 | Buy Now |