Part Details for 965005-000 by TE Connectivity
Overview of 965005-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 965005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965005-000
|
Avnet Americas | CE-12-00300-MAIN-RPAIR-FX - Bulk (Alt: 965005-000) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,797.7418 / $2,163.3843 | Buy Now |
DISTI #
571-965005-000
|
Mouser Electronics | Extraction, Removal & Insertion Tools CE-12-00300-MAIN RPAIR-FX | 0 |
|
$1,904.3900 | Order Now |
DISTI #
RYCCE-12-00300-MAIN-RPAIR
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCE-12-00300-MAIN-RPAIR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CE-12-00300-MAIN-RPAIR-FX |
1 In Stock |
|
$1,982.5700 / $2,115.9900 | Buy Now |
DISTI #
965005-000
|
Avnet Americas | CE-12-00300-MAIN-RPAIR-FX - Bulk (Alt: 965005-000) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,797.7418 / $2,163.3843 | Buy Now |
DISTI #
RYCCE-12-00300-MAIN-RPAIR
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCE-12-00300-MAIN-RPAIR | 0 |
|
Buy Now | |
|
Master Electronics | CE-12-00300-MAIN-RPAIR-FX |
1 In Stock |
|
$1,982.5700 / $2,115.9900 | Buy Now |