Part Details for 9650 by Heyco
Overview of 9650 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
496-5025-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, open, 4.75mm (0.187in), Header. | |
496-5010-062 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, open 6.25mm (0.246in), Header. | |
67996-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-9650
|
Mouser Electronics | Conduit Fittings & Accessories SMP F-687 BLACK LDPE/EVA FLUSH RoHS: Compliant | 4359 |
|
$0.0720 / $0.2000 | Buy Now |
DISTI #
72144681
|
RS | Flush Head Sheet Metal Plug, .08" Panel Thickness, .70"Hole Dia., Black | Heyco 9650 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0591 | Buy Now |
|
Onlinecomponents.com | Flush Head Sheet Metal Plug, .08 Panel Thickness, .70Hole Dia., Black | Heyco 9650 RoHS: Compliant | 0 |
|
$0.0338 / $0.0852 | Buy Now |
DISTI #
HEY9650
|
DB Roberts | SMP F-687 BLACK | 0 |
|
RFQ |