Part Details for 9650-1113-000 by Applied Engineering Products (AEP)
Overview of 9650-1113-000 by Applied Engineering Products (AEP)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs | |
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 9650-1113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for 9650-1113-000
9650-1113-000 CAD Models
9650-1113-000 Part Data Attributes
|
9650-1113-000
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
9650-1113-000
Applied Engineering Products (AEP)
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.44 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | TEFLON | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 9650-1113-000
This table gives cross-reference parts and alternative options found for 9650-1113-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9650-1113-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
142-0701-201 | EF Johnson Technologies Inc | Check for Price | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | 9650-1113-000 vs 142-0701-201 |
142-0701-201 | Vertiv Inc | Check for Price | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle | 9650-1113-000 vs 142-0701-201 |
142-0701-206 | Johnson Components | Check for Price | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | 9650-1113-000 vs 142-0701-206 |
39JR127-1 | Amphenol CIT | Check for Price | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | 9650-1113-000 vs 39JR127-1 |
142-0701-206 | Artesyn Embedded Technologies | Check for Price | CONNECTOR, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 9650-1113-000 vs 142-0701-206 |
142-0701-201 | Johnson Components | Check for Price | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | 9650-1113-000 vs 142-0701-201 |
142-0701-206 | EF Johnson Technologies Inc | Check for Price | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | 9650-1113-000 vs 142-0701-206 |
901-144-3 | Amphenol Corporation | Check for Price | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle, | 9650-1113-000 vs 901-144-3 |