964W-ECA15H-NW9
Description: Single Color LED, Orange, Diffused Water Clear, 9.9mm,

Overview of 964W-ECA15H-NW9 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for 964W-ECA15H-NW9 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 964W-ECA15H-NW9 by Visual Communications Company

964W-ECA15H-NW9
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
unknown
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
WATER CLEAR DIFFUSED
Luminous Intensity-Nom
90 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
19.3 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
CYLINDRICAL
Size
9.9 mm
Surface Mount
NO
Terminal Pitch
4.2 mm
Want to compare parts?
  1. 964W-ECA15H-NW9
    Visual Communications Company
    Single Color LED, Orange, Diffused Water Clear, 9.9mm,
    VS

Alternate Parts for 964W-ECA15H-NW9

This table gives cross-reference parts and alternative options found for 964W-ECA15H-NW9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 964W-ECA15H-NW9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
961W-ECA5H-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 961W-ECA5H-NW0
961W-ECA24H-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 961W-ECA24H-NW0
C961-ECA2-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs C961-ECA2-NW0
961W-ECA28H-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 961W-ECA28H-NW0
964W-ECA60H-NW9 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 964W-ECA60H-NW9
964W-ECA5H-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 964W-ECA5H-NW0
C961-ECA48H-NW9 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs C961-ECA48H-NW9
961W-ECA15H-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 961W-ECA15H-NW0
964-ECA60H-NW9 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 964-ECA60H-NW9
961-ECA2-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 961-ECA2-NW0
Part Number Description Manufacturer Compare
C961-ECA5H-NW9 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs C961-ECA5H-NW9
964-ECA15H-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 964-ECA15H-NW0
964-ECA60H-NW9 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 964-ECA60H-NW9
964-ECA28H-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 964-ECA28H-NW0
964-ECA28H-NW9 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 964-ECA28H-NW9
961-ECA5H-NW9 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 961-ECA5H-NW9
961W-ECA24H-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 961W-ECA24H-NW0
C964-ECA60H-NW9 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs C964-ECA60H-NW9
961-ECA2-NW0 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 961-ECA2-NW0
964W-ECA2-NW9 Single Color LED, Orange, Diffused Water Clear, 9.9mm, Visual Communications Company 964W-ECA15H-NW9 vs 964W-ECA2-NW9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 964W-ECA15H-NW9 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 964W-ECA15H-NW9 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 964W-ECA15H-NW9 would you like to use for your alert(s)?
  • Please alert me when 964W-ECA15H-NW9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 964W-ECA15H-NW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 964W-ECA15H-NW9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 964W-ECA15H-NW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 964W-ECA15H-NW9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 964W-ECA15H-NW9 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: