-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5213
|
Newark | Std-Tim Hsg Special 2P (Nature) |Amp Te Connectivity 964768-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.6480 | Buy Now |
DISTI #
A116775-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 16000 Lead time: 16 Weeks Container: Bulk |
1942 In Stock |
|
$0.3558 | Buy Now |
DISTI #
964768-3
|
Avnet Americas | STD-TIM HSG SPECIAL 2P (NATURE) - Bag (Alt: 964768-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.1903 | Buy Now |
DISTI #
571-964768-3
|
Mouser Electronics | Headers & Wire Housings STD-TIM HSG SPECIAL 2P NATURE RoHS: Compliant | 2145 |
|
$0.1860 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 3200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1690 | Buy Now |
DISTI #
AMP964768-3
|
Heilind Electronics | STD-TIM HSG SPECIAL 2P (NATURE) | Americas - 0 in Stock |
|
$0.2112 / $0.2144 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Natural RoHS: Compliant |
63003 Partner Stock |
|
$0.1852 / $0.3975 | Buy Now |
DISTI #
9647683-TEC
|
TME | 964768-3 Min Qty: 191 | 63003 |
|
$0.1461 / $0.1973 | Buy Now |
DISTI #
AMP964768-3
|
Interstate Connecting Components | STD-TIM HSG SPECIAL 2P (NATURE) | 0 |
|
$0.2112 / $0.2144 | Buy Now |
DISTI #
000000000003953610
|
Sager | Headers & Wire Housings STD-TIM HSG SPECIAL 2P NATURE Min Qty: 1 | 3200 |
|
$0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964768-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964768-3
TE Connectivity
Combination Line Connector, 2 Contact(s), Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1 inch | |
Body Length | 0.393 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | POLYAMIDE6 | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |