-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW TIM GEH 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH1206
|
Newark | Automotive Conn Housing, Rcpt, 2Pos, Product Range:Junior Power Timer Series, Gender:Receptacle, No. Of Positions:2Ways, For Use With:Amp Junior Power Timer Series Socket Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rohs Compliant: Yes |Amp Te Connectivity 964587-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8346 |
|
$1.2600 / $1.3000 | Buy Now |
DISTI #
1734-964587-1-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
940 In Stock |
|
$0.6108 / $0.7900 | Buy Now |
DISTI #
964587-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 964587-1) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Container: Bulk | 0 |
|
$0.8693 / $0.9521 | Buy Now |
DISTI #
571-964587-1
|
Mouser Electronics | Automotive Connectors JUN-POW TIM GEH 2P RoHS: Compliant | 3519 |
|
$0.8290 / $0.8300 | Buy Now |
|
Future Electronics | Junior Power Timer Female Socket 2 Position 1 Row Black Crimp Receptacle RoHS: Non Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Bag | 0Bag |
|
$0.8150 | Buy Now |
DISTI #
AMP964587-1
|
Heilind Electronics | JUN-POW TIM GEH 2P | Americas - 0 in Stock |
|
$1.0146 / $1.0297 | Buy Now |
|
Onlinecomponents.com | JUN-POW TIM GEH 2P RoHS: Compliant | 0 |
|
$0.8560 / $2.3460 | Buy Now |
DISTI #
964587-1
|
TME | Connector: automotive, JPT, female, plug, for cable, PIN: 2 Min Qty: 1 | 979 |
|
$0.8800 / $1.2600 | Buy Now |
DISTI #
AMP964587-1
|
Interstate Connecting Components | JUN-POW TIM GEH 2P | 0 |
|
$1.0146 / $1.0297 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 92236 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964587-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964587-1
TE Connectivity
JUN-POW TIM GEH 2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.043 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.728 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |