-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MRV100 RASTHAKEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7722
|
Newark | Headers & Wire Housings Mrv100 Rasthaken |Amp Te Connectivity 964462-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 684 |
|
$1.4600 | Buy Now |
DISTI #
20R0181
|
Newark | Mrv100 Rasthaken |Amp Te Connectivity 964462-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 | Buy Now |
DISTI #
2266-964462-1-ND
|
DigiKey | CONNECTOR LOCKING LATCH Min Qty: 50 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
684 In Stock |
|
$1.1200 / $1.4100 | Buy Now |
DISTI #
964462-1-ND
|
DigiKey | CONNECTOR LOCKING LATCH Min Qty: 50 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6605 | Buy Now |
DISTI #
964462-1
|
Avnet Americas | Connector Accessories Locking Latch Green - Bulk (Alt: 964462-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6657 / $0.7291 | Buy Now |
DISTI #
571-964462-1
|
Mouser Electronics | Headers & Wire Housings MRV100 RASTHAKEN RoHS: Compliant | 0 |
|
$0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.6220 | Buy Now |
DISTI #
AMP964462-1
|
Heilind Electronics | MRV100 RASTHAKEN | Americas - 0 in Stock |
|
$0.7770 | Buy Now |
|
Onlinecomponents.com | MRV100 RASTHAKEN RoHS: Compliant |
684 Partner Stock |
|
$0.6570 / $1.2300 | Buy Now |
|
Quest Components | 432 |
|
$0.9952 / $2.4880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964462-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964462-1
TE Connectivity
MRV100 RASTHAKEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |