There are no models available for this part yet.
Overview of 96433 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 96433 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45P2418
|
Newark | Stikit Gold Disc Roll 216U 5 In X Nh Die# 500X P320 A Wei |3M 96433 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.1700 / $142.7000 | Buy Now | |
DISTI #
3M160974-ND
|
DigiKey | DISC ALUM OXIDE P320 5" 175/RL Min Qty: 6 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.7850 | Buy Now |