-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD PW TIMER CONTACT TYPE A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-964328-5TR-ND
|
DigiKey | SPT A REC 6.3 CONTACT SRC AG Min Qty: 2100 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2105 | Buy Now |
DISTI #
964328-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964328-5) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0 |
|
$0.2068 / $0.2335 | Buy Now |
DISTI #
571-964328-5
|
Mouser Electronics | Automotive Connectors SPT A REC 6.3 Contact SRC Ag RoHS: Compliant | 0 |
|
$0.2450 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0Reel |
|
$0.2010 | Buy Now |
DISTI #
AMP964328-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2116 / $0.2566 | Buy Now | |
|
Onlinecomponents.com | SPT A REC 6.3 Contact SRC Ag | 0 |
|
$0.1911 / $0.2530 | Buy Now |
DISTI #
AMP964328-5
|
Interstate Connecting Components | 0 |
|
$0.2116 / $0.2566 | Buy Now | |
DISTI #
964328-5
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 964328-5) RoHS: Compliant Min Qty: 6300 Package Multiple: 6300 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
964328-5
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 964328-5) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPT A REC 6.3 Contact SRC Ag | 0 |
|
$0.1911 / $0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964328-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964328-5
TE Connectivity
STD PW TIMER CONTACT TYPE A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.177 inch | |
Cable Entry-Min | 0.13 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 13 AWG |