-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD PW TIMER CONTACT TYPE A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0163
|
Newark | Contact, Socket, 19-17Awg, Crimp, Product Range:Standard Power Timer Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Standard Power Timer Rohs Compliant: Yes |Amp Te Connectivity 964324-1 Min Qty: 2100 Package Multiple: 1 Date Code: 1 Container: Reel | 2100 |
|
$0.1310 / $0.1570 | Buy Now |
DISTI #
96Y5208
|
Newark | Automotive Connectors Std-Pow-Tim Kontakt |Amp Te Connectivity 964324-1 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 1511 |
|
$0.2550 | Buy Now |
DISTI #
A123082CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49608 In Stock |
|
$0.1118 / $0.2500 | Buy Now |
DISTI #
964324-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964324-1) RoHS: Compliant Min Qty: 6300 Package Multiple: 6300 Lead time: 18 Weeks, 0 Days Container: Reel | 4900 Factory Stock |
|
$0.1127 / $0.1234 | Buy Now |
DISTI #
571-964324-1-LP
|
Mouser Electronics | Automotive Connectors STD-POW-TIM KONTAKT Loose Piece RoHS: Compliant | 333 |
|
$0.2530 / $0.3700 | Buy Now |
DISTI #
571-964324-1-CT
|
Mouser Electronics | Automotive Connectors STD-POW-TIM KONTAKT Cut Strip of 100 RoHS: Compliant | 1600 |
|
$0.2090 | Buy Now |
DISTI #
571-964324-1
|
Mouser Electronics | Automotive Connectors STD-POW-TIM KONTAKT RoHS: Compliant | 6300 |
|
$0.1170 / $0.1580 | Buy Now |
DISTI #
571-964324-1-MR
|
Mouser Electronics | Automotive Connectors STD-POW-TIM KONTAKT Reel of 1000 | 0 |
|
$0.2090 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6300 Package Multiple: 6300 Container: Reel | 0Reel |
|
$0.1078 | Buy Now |
DISTI #
AMP964324-1
|
Heilind Electronics | STD-POW-TIM KONTAKT | Americas - 0 in Stock |
|
$0.1135 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964324-1
TE Connectivity
STD PW TIMER CONTACT TYPE A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |