-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER5,8X0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0171
|
Newark | Flachstecker5,8X0,8 |Amp Te Connectivity 964304-1 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.2820 | Buy Now |
DISTI #
17-964304-1CT-ND
|
DigiKey | CONN TAB 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.2354 / $0.5300 | Buy Now |
DISTI #
964304-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964304-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-964304-1
|
Mouser Electronics | Automotive Connectors FLACHSTECKER5 8X0 8 RoHS: Compliant | 6400 |
|
$0.2470 / $0.3020 | Buy Now |
DISTI #
571-964304-1-LP
|
Mouser Electronics | Automotive Connectors FLACHSTECKER5 8X0 8 Loose Piece RoHS: Compliant | 527 |
|
$0.4610 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4800 Package Multiple: 4800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2190 | Buy Now |
DISTI #
AMP964304-1
|
Heilind Electronics | FLACHSTECKER5,8X0,8 | Americas - 0 in Stock |
|
$0.2301 / $0.2748 | Buy Now |
|
Onlinecomponents.com | TAB A 5.8x0.8 CONTACT CF SRC Sn RoHS: Compliant |
1275 In Stock |
|
$0.1950 / $0.2802 | Buy Now |
DISTI #
51485737
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Date Code: 1723 | Americas - 1275 |
|
$0.2986 / $0.3311 | Buy Now |
DISTI #
964304-1
|
TTI | Automotive Connectors FLACHSTECKER5 8X0 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964304-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964304-1
TE Connectivity
FLACHSTECKER5,8X0,8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 40 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |